Schneider Electric Ovalis Series Push Button Switch, Momentary, Flush, 1 NO, IP21D 250 V ac
- RS Stock No.:
- 865-825
- Mfr. Part No.:
- S320206W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR42.23
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR42.23 |
*price indicative
- RS Stock No.:
- 865-825
- Mfr. Part No.:
- S320206W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | White | |
| Illuminated | No | |
| Series | Ovalis | |
| Mount Type | Flush | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screwless Terminal | |
| IP Rating | IP21D | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -5°C | |
| Actuator Style | Rocker | |
| Maximum Operating Temperature | 35°C | |
| Switch Configuration | SPST | |
| Width | 71mm | |
| Switch Contact Current | 10A | |
| Length | 33.4mm | |
| Height | 71mm | |
| Standards/Approvals | EN 60669-1 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour White | ||
Illuminated No | ||
Series Ovalis | ||
Mount Type Flush | ||
Contact Configuration 1 NO | ||
Terminal Type Screwless Terminal | ||
IP Rating IP21D | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -5°C | ||
Actuator Style Rocker | ||
Maximum Operating Temperature 35°C | ||
Switch Configuration SPST | ||
Width 71mm | ||
Switch Contact Current 10A | ||
Length 33.4mm | ||
Height 71mm | ||
Standards/Approvals EN 60669-1 | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric Advanced push button designed for effective lighting control, providing a sleek and functional solution for residential and commercial environments.
Reconditioned and environmentally friendly, reducing carbon footprint by 0.164 kg CO2
Compact design with dimensions of 71 mm width and height, fitting seamlessly into interiors
Durability assured with a lifespan of up to 20,000 on/off cycles under nominal conditions
Constructed from anti-UV plastic and robust materials for reliable performance
1
22
49
71
Related links
- Schneider Electric Ovalis Series Push Button Switch Flush IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch Flush IP21D 250 V ac
- Schneider Electric Ovalis Series Illuminated Push Button Switch Flush White LED, IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch Flush, IP21D 250 V ac
- Schneider Electric Ovalis Series Illuminated Push Button Switch IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch, IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch IP21D 250 V ac
