RND RND 210 Series Push Button Switch, Momentary, Panel Mount, SPDT, IP65, 36 V dc
- RS Stock No.:
- 804-886
- Mfr. Part No.:
- RND 210-00826
- Manufacturer:
- RND
N
Subtotal (1 unit)*
MYR99.39
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR99.39 |
*price indicative
- RS Stock No.:
- 804-886
- Mfr. Part No.:
- RND 210-00826
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Actuator Colour | Green | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | RND 210 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Pin | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Flat | |
| Contact DC Voltage | 36V dc | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | On-On | |
| Switch Contact Current | 2A | |
| Height | 35.8mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Actuator Colour Green | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series RND 210 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Pin | ||
IP Rating IP65 | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Flat | ||
Contact DC Voltage 36V dc | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration On-On | ||
Switch Contact Current 2A | ||
Height 35.8mm | ||
- COO (Country of Origin):
- TW
The RND pushbutton switch delivers reliable anti-vandal functionality, suitable for demanding applications. Designed for durability, it operates effectively under a wide range of conditions, ensuring long-term performance for various devices.
Rated for 2A at 36VDC, it ensures adequate power handling
Mechanical life is rated for 1 million cycles minimum, promoting longevity
Electrical life rated at 50,000 cycles minimum supports extensive usage
Contact resistance is a mere 50 mΩ, ensuring efficient performance
Related links
- RND RND 210 Series Push Button Switch Panel Mount IP65, 36 V dc
- RND RND 210 Series Push Button Switch Panel Mount IP67, 36 V dc
- RND RND 210 Series Vandal Proof Push Button Switch Panel SPST 36 V dc
- RND RND 210 Series Vandal Proof Push Button Switch Panel 1 NO 36 V dc
- RND RND 210 Series Illuminated Push Button Switch Panel Mount SPDT IP67, 36 V
- RND RND 210 Series Push Button Switch Panel Mount SPDT, IP67 250 V
- RND RND 210 Series Push Button Switch Panel 1 NO 50 V dc
- RND RND 210 Series Illuminated Push Button Switch Panel Mount SPST IP67, 36 V dc
