RS PRO RS Pro Series Push Button Switch, On-Off, DIN Rail, SPDT 250 V ac

N

Subtotal (1 unit)*

MYR13.26

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR13.26

*price indicative

RS Stock No.:
800-977
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Actuator Colour

Black

Product Type

Push Button Switch

Switch Operation

On-Off

Illuminated

No

Series

RS Pro

Mount Type

DIN Rail

Contact Configuration

SPDT

Terminal Type

M3 Screw Terminal

Actuator Style

Rectangular

Contact AC Voltage

250V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Width

15mm

Switch Contact Current

6A

Height

20mm

Length

21mm

COO (Country of Origin):
CZ

RS PRO Black Rectangular Push Button Switch, SPDT


The RS PRO Black Rectangular Push Button Switch is designed for reliable and efficient control in various industrial applications. With a single pole double throw (SPDT) configuration, it offers versatile switching capabilities. Ideal for environments requiring robust and precise operation, this switch supports a wide range of electrical applications.

Features and Benefits


Actuator Colour: Black finish for a sleek and professional appearance
Actuator Style: Rectangular design for easy operation and identification
Contact AC Voltage: Rated for 250 V AC ensuring compatibility with standard electrical systems
Contact Configuration: SPDT for versatile switching options
Switch Contact Current: Supports up to 6 A for handling moderate electrical loads
Mount Type: DIN Rail mounting for secure and convenient installation
Switch Operation: On-Off functionality for straightforward control
Terminal Type: M3 Screw Terminal for secure and reliable connections
Operating Temperature Range: -20 °C to 55 °C for use in various environmental conditions

Applications


Industrial control panels
Automation systems
Electrical distribution boards
Machinery operation

Additional Information


Legend: - O = for clear indication of switch position
Non-illuminated design for applications where lighting is not required

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy