RS PRO RS Pro Series Push Button Switch, On-Off, DIN Rail, SPST 250 V ac
- RS Stock No.:
- 800-974
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR8.82
FREE delivery for orders over RM 150.00
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8.82 |
*price indicative
- RS Stock No.:
- 800-974
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Switch Operation | On-Off | |
| Illuminated | No | |
| Series | RS Pro | |
| Mount Type | DIN Rail | |
| Contact Configuration | SPST | |
| Terminal Type | M3 Screw Terminal | |
| Actuator Style | Rectangular | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 6A | |
| Width | 15mm | |
| Length | 21mm | |
| Height | 20mm | |
| Legend | I/O | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Switch Operation On-Off | ||
Illuminated No | ||
Series RS Pro | ||
Mount Type DIN Rail | ||
Contact Configuration SPST | ||
Terminal Type M3 Screw Terminal | ||
Actuator Style Rectangular | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 6A | ||
Width 15mm | ||
Length 21mm | ||
Height 20mm | ||
Legend I/O | ||
- COO (Country of Origin):
- CZ
RS PRO Black Rectangular Push Button Switch
The RS PRO Black Rectangular Push Button Switch is designed for reliable and efficient operation in various industrial applications. With a robust SPST contact configuration, this switch is Ideal for controlling electrical circuits with ease. Its Compact design allows for easy integration into control panels and machinery.
Features and Benefits
Actuator Colour: Black for easy identification and aesthetic integration
Actuator Style: Rectangular for a modern and ergonomic design
Contact AC Voltage: Rated for 250 V AC ensuring compatibility with standard electrical systems
Contact Configuration: SPST for simple on-off control
Switch Contact Current: Supports up to 6 A for handling moderate electrical loads
Mount Type: DIN Rail for convenient and secure installation
Terminal Type: M3 Screw Terminal for reliable and easy wiring connections
Operating Temperature Range: -20 °C to 55 °C for versatile environmental suitability
Legend: I/O marking for clear operational indication
Actuator Style: Rectangular for a modern and ergonomic design
Contact AC Voltage: Rated for 250 V AC ensuring compatibility with standard electrical systems
Contact Configuration: SPST for simple on-off control
Switch Contact Current: Supports up to 6 A for handling moderate electrical loads
Mount Type: DIN Rail for convenient and secure installation
Terminal Type: M3 Screw Terminal for reliable and easy wiring connections
Operating Temperature Range: -20 °C to 55 °C for versatile environmental suitability
Legend: I/O marking for clear operational indication
Applications
Industrial control panels
Machinery operation
Electrical circuit control
Automation systems
Machinery operation
Electrical circuit control
Automation systems
Additional Information
This push button switch is non-illuminated, making it suitable for applications where illumination is not required. It features a Durable construction to withstand demanding industrial environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Push Button Switch DIN Rail, SPST-NO 250 V
- RS PRO Push Button Switch Panel SPST 12 V dc 250 V ac
- RND RND 210 Series Push Button Switch Panel Mount, SPST 250 V
- NKK Switches SB Series Push Button Switch Panel Mount SPST 250 V ac
- APEM 1200MR Series Push Button Switch Panel SPST, 250 V 250 V ac
- Molex 130128 Series Pushbutton Solder, SPST 250 V ac
- RS PRO Push Button Switch DIN Rail, SPDT 250 V
- RS PRO Push Button Switch Panel SPST 250 V 250 V ac

