RS PRO RS Pro Series Push Button Switch, On-Off, DIN Rail, SPDT 250 V ac
- RS Stock No.:
- 800-975
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR9.59
FREE delivery for orders over RM 150.00
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9.59 |
*price indicative
- RS Stock No.:
- 800-975
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | On-Off | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | RS Pro | |
| Mount Type | DIN Rail | |
| Contact Configuration | SPDT | |
| Terminal Type | M3 Screw Terminal | |
| Actuator Style | Rectangular | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 55°C | |
| Width | 15mm | |
| Switch Contact Current | 10A | |
| Length | 21mm | |
| Height | 20mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation On-Off | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series RS Pro | ||
Mount Type DIN Rail | ||
Contact Configuration SPDT | ||
Terminal Type M3 Screw Terminal | ||
Actuator Style Rectangular | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 55°C | ||
Width 15mm | ||
Switch Contact Current 10A | ||
Length 21mm | ||
Height 20mm | ||
- COO (Country of Origin):
- CZ
RS PRO SPDT Push Button Switch, 250 V ac
This RS PRO push button switch is designed for reliable control in industrial applications. With a rectangular actuator and SPDT contact configuration, it offers precise on-off operation. Ideal for environments requiring robust performance, it supports a contact voltage of 250 V ac and a current rating of 10 A.
Features and Benefits
Rectangular Actuator: Provides a clear and easy-to-use interface.
SPDT Contact Configuration: Allows for single pole double throw switching.
250 V ac Contact Voltage: Suitable for high voltage applications.
10 A Switch Contact Current: Supports high current loads.
DIN Rail Mount Type: Easy installation in control panels.
M3 Screw Terminal: Ensures secure and reliable connections.
Operating Temperature Range: Functions effectively from -20 °C to 55 °C.
SPDT Contact Configuration: Allows for single pole double throw switching.
250 V ac Contact Voltage: Suitable for high voltage applications.
10 A Switch Contact Current: Supports high current loads.
DIN Rail Mount Type: Easy installation in control panels.
M3 Screw Terminal: Ensures secure and reliable connections.
Operating Temperature Range: Functions effectively from -20 °C to 55 °C.
Applications
Industrial control panels
Automation systems
Electrical distribution boards
Automation systems
Electrical distribution boards
Additional Information
Legend: I II
Dimensions: 21 mm length, 15 mm width, 20 mm height
Non-illuminated design
Dimensions: 21 mm length, 15 mm width, 20 mm height
Non-illuminated design
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Push Button Switch DIN Rail, SPDT 250 V
- RS PRO Push Button Switch PCB IP67, 28 V 250 V ac
- RS PRO Push Button Switch DIN Rail, SPST 250 V
- RS PRO Push Button Switch DIN Rail, SPST-NO 250 V
- RS PRO Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- RS PRO Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Push Button Switch PCB SPDT, 24 V dc 250 V ac

