Schurter MSMII-19 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, SPDT, Blue LED, IP67, 30 V
- RS Stock No.:
- 725-840
- Mfr. Part No.:
- 3-145-545
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 bag of 2 units)*
MYR1,270.35
FREE delivery for orders over RM 500.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,270.35 | MYR635.175 |
*price indicative
- RS Stock No.:
- 725-840
- Mfr. Part No.:
- 3-145-545
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Actuator Colour | White | |
| Switch Operation | Momentary | |
| Product Type | Miniature Push Button Switch | |
| Illuminated | Yes | |
| Series | MSMII-19 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Blue | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 5A | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Actuator Colour White | ||
Switch Operation Momentary | ||
Product Type Miniature Push Button Switch | ||
Illuminated Yes | ||
Series MSMII-19 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Blue | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Round | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 5A | ||
Standards/Approvals CE | ||
The Schurter Metal Line Switch delivers a premium tactile experience with robust functionality designed for various industrial applications. Engineered from high-quality stainless steel and featuring an ergonomic push-button design, this switch ensures reliable operation in demanding environments. With momentary action functionality, it supports switching voltages up to 250 VAC and caters to diverse illumination needs, thanks to its options for area, point, and ring illumination. The is suited for applications that prioritize durability without compromising on attractive aesthetics, making it an Ideal choice for modern control panels and electronic devices requiring a dependable user interface.
Durable stainless steel housing ensures longevity and resistance to wear
Momentary action switch design provides user-friendly operation
Variety of illumination options available, including area, point, and ring illumination
Rated for switching voltages of up to 250 VAC, enhancing versatility
Quick connect terminals facilitate Rapid installation and connection
Designed with anti-rotation protection for easy mounting
High-quality tactile feedback enhances user interaction
IP66 and IP67 ratings ensure protection against water and dust ingress
Available in various design options regarding size, colour, and illumination to suit specific applications
Related links
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Yellow LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount RGB LED 30 V 250
- Schurter MSMII-19 Series Miniature Push Button Switch Panel Mount Blue LED 30 V 250 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-16 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-16 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
