C & K TP Series Pushbutton, On, Through Hole, Form C, 20 V dc 20 V ac

N

Subtotal (1 pack of 30 units)*

MYR1,395.48

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,395.48MYR46.516

*price indicative

RS Stock No.:
685-658
Mfr. Part No.:
TP12SH8AVBE
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Switch Operation

On

Product Type

Pushbutton

Illuminated

No

Series

TP

Mount Type

Through Hole

Contact Configuration

Form C

Terminal Type

PC

Minimum Operating Temperature

-30°C

Actuator Style

Plunger

Contact DC Voltage

20V dc

Contact AC Voltage

20V ac

Switch Configuration

SPDT

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
VN
The C & K pushbutton switch offers an exceptional combination of Compact design and robust performance. Engineered for applications in telecommunications, networking equipment, and instrumentation, this miniature switch excels in demanding environments. With a contact rating of 0.4 VA max. at 20 V AC or DC, it ensures reliable operation. The ergonomically designed plunger delivers a tactile and precise actuation, making it an Ideal choice for user interfaces where responsiveness is crucial. Its Durable construction features a glass-filled nylon housing and an epoxy Terminal seal, ensuring longevity even under rigorous conditions.

Subminiature size designed for applications with space constraints

Vertical right angle termination

Durable thermoplastic polyester plunger for enhanced performance and reliability

RoHS compliant construction assures adherence to environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy