C & K TP Series Pushbutton, (On)-Off, Through Hole, Form A, 28 V dc 120 V ac
- RS Stock No.:
- 685-656
- Mfr. Part No.:
- TP11SH8AVQE
- Manufacturer:
- C & K
N
Subtotal (1 pack of 20 units)*
MYR1,162.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,162.81 | MYR58.141 |
*price indicative
- RS Stock No.:
- 685-656
- Mfr. Part No.:
- TP11SH8AVQE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | Black | |
| Product Type | Pushbutton | |
| Switch Operation | (On)-Off | |
| Illuminated | No | |
| Series | TP | |
| Mount Type | Through Hole | |
| Contact Configuration | Form A | |
| Terminal Type | PC | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 120V ac | |
| Actuator Style | Plunger | |
| Contact DC Voltage | 28V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPST | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour Black | ||
Product Type Pushbutton | ||
Switch Operation (On)-Off | ||
Illuminated No | ||
Series TP | ||
Mount Type Through Hole | ||
Contact Configuration Form A | ||
Terminal Type PC | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 120V ac | ||
Actuator Style Plunger | ||
Contact DC Voltage 28V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPST | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The C & K pushbutton switch offers an exceptional combination of Compact design and robust performance. Engineered for applications in telecommunications, networking equipment, and instrumentation, this miniature switch excels in demanding environments. With a contact rating of 0.4 VA max. at 20 V AC or DC, it ensures reliable operation. The ergonomically designed plunger delivers a tactile and precise actuation, making it an Ideal choice for user interfaces where responsiveness is crucial. Its Durable construction features a glass-filled nylon housing and an epoxy Terminal seal, ensuring longevity even under rigorous conditions.
Subminiature size designed for applications with space constraints
Vertical right angle termination
Durable thermoplastic polyester plunger for enhanced performance and reliability
RoHS compliant construction assures adherence to environmental standards
Related links
- C & K TP Series Pushbutton Through Hole 20 V dc 20 V ac
- C & K TP Series Pushbutton Through Hole 20 V dc 20 V ac
- C & K TP Series Pushbutton Through Hole 28 V 120 V
- C & K TP Series Pushbutton Panel 28 V 120 V
- C & K TP Series Pushbutton PCB 20 V 20 V ac
- C & K TP Series Pushbutton Through Hole 20 V 20 V
- C & K TP Series Pushbutton Through Hole 20 V 20 V
- C & K TP Series Series Push Button Switch Through Hole 20 V dc 20 V ac
