C & K EP Series Miniature Push Button Switch, Momentary, Through Hole, 13 mm Cutout, SPST, IP57, 20 V dc 20 V ac

N

This image is representative of the product range

Subtotal (1 unit)*

MYR40.18

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR40.18

*price indicative

RS Stock No.:
838-272
Mfr. Part No.:
EP11SD1CBE
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Switch Operation

Momentary

Actuator Colour

Black

Product Type

Miniature Push Button Switch

Illuminated

No

Series

EP

Panel Cutout Size

13 mm

Mount Type

Through Hole

Contact Configuration

SPST

Terminal Type

Solder Tag

IP Rating

IP57

Contact AC Voltage

20V ac

Actuator Style

Plunger

Minimum Operating Temperature

-30°C

Contact DC Voltage

20V dc

Maximum Operating Temperature

85°C

Height

0.215in

Switch Contact Current

400mA

Width

0.2in

Standards/Approvals

CSA, RoHS, UR

Length

0.32in

COO (Country of Origin):
CN

Single Pole Sub-miniature Waterproof


Momentary N/O SPST ( EP11 type ) and SPDT (EP12 type ) PCB mount pushbutton switches

Suitable for immersion washing and wave soldering

Gold contacts

Case Material; Glass Filled Nylon 6//6 (UL 94 V-0)

Dielectric Strength; 1000 Vrms

Insulation Resistance; 1000 MOhm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy