EAO Series 09 Series Push Button Switch, Momentary, Panel, 30 mm Cutout, 1 NO, IP67 48 V ac
- RS Stock No.:
- 665-223
- Mfr. Part No.:
- 09-RS.1101.2000.M000
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR156.33
FREE delivery for orders over RM 500.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR156.33 |
*price indicative
- RS Stock No.:
- 665-223
- Mfr. Part No.:
- 09-RS.1101.2000.M000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Series | Series 09 | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 48V ac | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, REACH, CE | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Illuminated No | ||
Series Series 09 | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel | ||
Contact Configuration 1 NO | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 48V ac | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, REACH, CE | ||
- COO (Country of Origin):
- DE
The EAO Rugged Outdoor Switch is a momentary switch designed for demanding environments, operating at 48 V DC with 0.5 A and supporting a voltage range of 12 to 48 V DC. It features a single normally open (NO) contact and comes with a 1.5 Series AMP Superseal 3 pin connector, round and made of durable plastic. The switch has no symbol and is finished in red, offering high visibility and dependable performance in outdoor or industrial applications where durability, safety, and clear identification are essential.
IP67 protection according to ISO 20653
REACH and RoHS compliant
Vibration resistance
Climate resistance
Related links
- EAO Series 09 Series Push Button Switch Panel 1 NO, IP67 48 V ac
- EAO Series 09 Series Illuminated Push Button Switch Panel 1 NO IP67
- EAO 04 Series Illuminated Push Button Switch Panel IP65, 600 V dc 500 V ac
- APEM IZ Series Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
- APEM IZ Series Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
- APEM ZP Series Miniature Push Button Switch Panel SPST, 48 V dc 48 V ac
- Schurter MCS 19 Series Push Button Switch Panel SPST, 48 V dc 48 V ac
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc 48 V ac
