Schurter 41 Series Push Button Switch, Momentary, PCB, 1 CO, IP40, 48 V dc 48 V ac
- RS Stock No.:
- 283-5267
- Distrelec Article No.:
- 135-55-061
- Mfr. Part No.:
- 0041.0402
- Manufacturer:
- Schurter
Subtotal (1 unit)*
MYR67.45
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR67.45 |
*price indicative
- RS Stock No.:
- 283-5267
- Distrelec Article No.:
- 135-55-061
- Mfr. Part No.:
- 0041.0402
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | 41 | |
| Mount Type | PCB | |
| Contact Configuration | 1 CO | |
| Terminal Type | PCB Pin | |
| IP Rating | IP40 | |
| Contact AC Voltage | 48V ac | |
| Actuator Style | Plunger | |
| Contact DC Voltage | 48V dc | |
| Minimum Operating Temperature | -40°C | |
| Switch Configuration | Off-On | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC, REACH, RoHS, UL | |
| Switch Contact Current | 2A | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series 41 | ||
Mount Type PCB | ||
Contact Configuration 1 CO | ||
Terminal Type PCB Pin | ||
IP Rating IP40 | ||
Contact AC Voltage 48V ac | ||
Actuator Style Plunger | ||
Contact DC Voltage 48V dc | ||
Minimum Operating Temperature -40°C | ||
Switch Configuration Off-On | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC, REACH, RoHS, UL | ||
Switch Contact Current 2A | ||
Legend Blank | ||
- COO (Country of Origin):
- DE
The Push-button switch is a high-quality and reliable solution for various applications. With innovative features and top-notch performance, it is designed to meet the needs of professionals in the industry, ensuring efficient and effective results.
Advanced technology for superior performance
Durable construction for long-lasting use
Easy to install and operate
Compact design for space-saving installation
Versatile applications for a wide range of uses
Related links
- Schurter 41 Series Push Button Switch Panel Mount IP40, 48 V dc 48 V ac
- Schurter LDT Series Illuminated Push Button Switch PCB SPST IP40, 48 V dc 48 V ac
- Schurter MCS ES 22 Series Push Button Switch Panel SPST 48 V dc
- Nidec Components AP Series Push Button Switch PCB 48 V dc 48 V ac
- Schurter MCS 19 Series Push Button Switch Panel SPST, 48 V dc 48 V ac
- Schurter MCS 19 Series Push Button Switch Through Hole SPST IP67, 48 V dc 48 V ac
- Schurter MCS 19 Series Push Button Switch Panel SPST, 48 V dc
- KNITTER-SWITCH APE Series Miniature Push Button Switch PCB IP40 48 V dc 250 V ac
