Schurter 41 Series Push Button Switch, Momentary, Panel Mount, 1 CO, IP40, 48 V dc 48 V ac
- RS Stock No.:
- 283-5266
- Distrelec Article No.:
- 135-55-060
- Mfr. Part No.:
- 0041.0401
- Manufacturer:
- Schurter
Subtotal (1 unit)*
MYR60.41
FREE delivery for orders over RM 150.00
Last RS stock
- Final 627 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR60.41 |
*price indicative
- RS Stock No.:
- 283-5266
- Distrelec Article No.:
- 135-55-060
- Mfr. Part No.:
- 0041.0401
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | 41 | |
| Mount Type | Panel Mount | |
| Contact Configuration | 1 CO | |
| Terminal Type | PCB Pin | |
| IP Rating | IP40 | |
| Contact AC Voltage | 48V ac | |
| Actuator Style | Plunger | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 48V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | Off-On | |
| Standards/Approvals | IEC, REACH, RoHS, UL | |
| Switch Contact Current | 2A | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series 41 | ||
Mount Type Panel Mount | ||
Contact Configuration 1 CO | ||
Terminal Type PCB Pin | ||
IP Rating IP40 | ||
Contact AC Voltage 48V ac | ||
Actuator Style Plunger | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 48V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration Off-On | ||
Standards/Approvals IEC, REACH, RoHS, UL | ||
Switch Contact Current 2A | ||
Legend Blank | ||
- COO (Country of Origin):
- CZ
The print mount switch, with a medium stroke of 7.5 mm, is a high-quality product suitable for PCB mounting. It boasts a high switching capacity, different contacting materials for varied applications, and a long lifetime thanks to premium materials. The switch is designed to meet safety requirements for information technology equipment.
High switching capacity for efficient performance
Different contacting materials for versatility in applications
Long lifetime due to high-quality materials
Suitable for PCB mounting for easy installation and use
Meets safety requirements for information technology equipment
Related links
- Schurter 41 Series Push Button Switch PCB IP40, 48 V dc 48 V ac
- Schurter MCS ES 22 Series Push Button Switch Panel SPST 48 V dc
- Schurter LDT Series Illuminated Push Button Switch PCB SPST IP40, 48 V dc 48 V ac
- Schurter MCS 19 Series Push Button Switch Panel SPST, 48 V dc 48 V ac
- Schurter MCS 19 Series Illuminated Push Button Switch Panel SPST 48 V dc 48 V ac
- Schurter MCS 19 Series Push Button Switch Panel SPST, 48 V dc
- APEM ZP Series Miniature Push Button Switch Panel SPST, 48 V dc 48 V ac
- APEM IZ Series Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
