Hirose HA Series Push Button Switch, Panel Mount, SPDT, IP67
- RS Stock No.:
- 274-006
- Mfr. Part No.:
- HA69-30A
- Manufacturer:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save MYR65.50
View bulk pricing optionsSubtotal (1 unit)*
MYR74.92
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | MYR74.92 | - |
| 25 + | MYR72.30 | MYR65.50 |
*price indicative
- RS Stock No.:
- 274-006
- Mfr. Part No.:
- HA69-30A
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | HA | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Tab | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series HA | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Tab | ||
IP Rating IP67 | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- JP

Related links
- Hirose HA Series Push Button Switch SPDT, IP67
- Hirose HA Series Push Button Switch IP67
- Saia-Burgess Push Button Switch SPDT, IP67
- C & K ATP22 Series Illuminated Pushbutton Panel Mount Green LED 28 V 250 V
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67
- APEM IA Series Push Button Switch 16.2 mm Cutout IP67
- ITW Switches 76-94 Series Push Button Switch 22 mm Cutout Green IP67
- ITW Switches 76-95 Series Push Button Switch 32 mm Cutout Silver IP67
