Hirose HA Series Push Button Switch, Panel Mount, SPDT, IP67

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

MYR71.74

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24MYR71.74-
25 +MYR68.264%

*price indicative

RS Stock No.:
273-980
Mfr. Part No.:
HA68-30A
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Push Button Switch

Illuminated

No

Series

HA

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Tab

IP Rating

IP67

Maximum Operating Temperature

120°C

Standards/Approvals

CSA, UL

Hazardous Area Certification

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy