C & K ATP22 Series Illuminated Pushbutton, Momentary, Panel Mount, SPDT, Green LED, IP67, 28 V 250 V

N

Subtotal (1 pack of 6 units)*

MYR1,933.59

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,933.59MYR322.265

*price indicative

RS Stock No.:
678-343
Mfr. Part No.:
ATP22SL3612B0SA03Q
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Switch Operation

Momentary

Product Type

Pushbutton

Illuminated

Yes

Series

ATP22

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

Green

Terminal Type

Solder Lug

IP Rating

IP67

Minimum Operating Temperature

-20°C

Contact DC Voltage

28V

Actuator Style

Round

Contact AC Voltage

250V

Maximum Operating Temperature

55°C

Switch Configuration

SPDT

Width

22mm

Switch Contact Current

5A

Height

37mm

Standards/Approvals

UL 94-V2

Length

25mm

COO (Country of Origin):
CN
The C & K Anti-Vandal Sealed Pushbutton Switch is designed to provide robust control solutions for demanding environments. This switch features an IP67 sealed and IK10-rated bushing, making it resistant to dust and water, thereby ensuring reliable operation in harsh conditions. Engineered for high-performance applications, it supports a maximum of 3A resistive load and is capable of withstanding up to 1,000,000 mechanical cycles.

Designed for a maximum load of 1A resistive suitable for various applications

Extensive lifespan for momentary switches

User friendly installation with a threaded front panel mount

Suitable for use in control panels and traffic systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy