Nidec Components DP Series Push Button Switch, (On)-Off, SPST, 24 V dc
- RS Stock No.:
- 225-329
- Mfr. Part No.:
- DP1-120-Z
- Manufacturer:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR10.00
View bulk pricing optionsSubtotal (1 unit)*
MYR9.61
FREE delivery for orders over RM 150.00
In Stock
- 203 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 49 | MYR9.61 | - |
| 50 + | MYR9.41 | MYR10.00 |
*price indicative
- RS Stock No.:
- 225-329
- Mfr. Part No.:
- DP1-120-Z
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Switch | |
| Switch Operation | (On)-Off | |
| Illuminated | No | |
| Series | DP | |
| Contact Configuration | SPST | |
| Actuator Style | Direct Switch | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | (On)-Off | |
| Maximum Operating Temperature | 75°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Switch | ||
Switch Operation (On)-Off | ||
Illuminated No | ||
Series DP | ||
Contact Configuration SPST | ||
Actuator Style Direct Switch | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration (On)-Off | ||
Maximum Operating Temperature 75°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Fujisoku Push Button Switches With or Without LED Indicators – DP Series
The Fuijsoku DP series of Push Button switches feature a self-cleaning contact mechanism with bifurcated contacts that give an enhanced switch reliability. These low profile switches are available in a choice of actuator styles and colours each with or without LED indicators. The DP2 Push Button switches are supplied fitted with a hinged actuator cap, while you can choose between white, red or black polycarbonate actuator caps for use with the DP1 and DP3 Push Button switches.
All of the DP switches feature epoxy sealed PCB terminals that conform to standard PCB grid spacing and metal SPST contacts that give a light 'click' feel when operated. They are suitable for use in many applications that require a momentary "off-(on)" switching.
Choice of actuator styles and colours with or without LED indicators
Gold or Silver plated contacts
Maximum switch rating of 50mA at 24Vdc, minimum rating 0.5mA at 20mVdc (sliver plated contact), 10μA at 20mVdc (gold plated contact)
Stroke 0.8 ±0.3mm (DP1 and DP3 switches), 1.0 ±0.3mm (DP2 switches)
Operating force 0.93 ±0.29N
Electrical life 200,000 operations
Contact resistance <20mΩ maximum
Insulation resistance >100MΩ
Dielectric strength 250Vac for 1 minute
Operating temperature range -25 to +75°C
Fujisoku Push Button Switches
Note
See stock numbers 225-290, 225-307, 225-313, 225-335, 225-341 and 225-357 for suitable white, red or black actuator caps to use with the DP1 and DP3 switches.
The DP2 switches are supplied fitted with a hinged actuator cap.
Momentary state is displayed in brackets, e.g. off-(on).
The DP2 switches are supplied fitted with a hinged actuator cap.
Momentary state is displayed in brackets, e.g. off-(on).
Related links
- Nidec Components DP Series Push Button Switch SPST, 24 V dc
- Nidec Components Black Push Button Cap for Use with DP1-120-Z Series Switch
- Nidec Components FP Series Push Button Switch PCB 28 V dc
- Nidec Components AP Series Push Button Switch PCB 48 V dc 48 V ac
- Nidec Components APE Series Push Button Switch PCB 48 V dc 60 V ac
- Nidec Components FP Series Push Button Switch PCB SPDT, 28 V dc
- Nidec Components FP Series Push Button Switch PCB DPDT, 28 V dc
- Nidec Components APE Series Push Button Switch PCB, DPDT
