Nidec Components APE Series Push Button Switch, Momentary, PCB, SPDT, 48 V dc 60 V ac
- RS Stock No.:
- 223-036
- Mfr. Part No.:
- APE1F-2M-10-Z
- Manufacturer:
- Nidec Components
Get a bulk buy discount
Add 50 more to save MYR17.00
View bulk pricing optionsSubtotal (1 unit)*
MYR14.71
FREE delivery for orders over RM 150.00
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 49 | MYR14.71 | - |
| 50 + | MYR14.37 | MYR17.00 |
*price indicative
- RS Stock No.:
- 223-036
- Mfr. Part No.:
- APE1F-2M-10-Z
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Series | APE | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Plunger | |
| Contact AC Voltage | 60V ac | |
| Contact DC Voltage | 48V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-On | |
| Standards/Approvals | UL, RoHS | |
| Switch Contact Current | 50mA | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Series APE | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Plunger | ||
Contact AC Voltage 60V ac | ||
Contact DC Voltage 48V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-On | ||
Standards/Approvals UL, RoHS | ||
Switch Contact Current 50mA | ||
- COO (Country of Origin):
- CN
Fujisoku Micro Miniature Push Button Switches – AP & APE Series
The Fuijsoku micro miniature AP and APE series of Push Button switches feature gold plated contacts which allow the Push Button switches to be used in many applications that require a low switching current down to 1μA 20mVac/dc. These micro miniature switches are available with SPST, SPDT, DPST and DPDT contact configurations, momentary "off-(on)" or "on-(on)" switching, straight or right angle PCB mounting and 2.54mm, 5.08mm and 7.62mm pin pitches.
The APE series have an immersion washable construction, a twin-contact clip mechanism which offers higher contact reliability and are UL approved.
Accessories for both of the PCB mounting AP and the APE series include actuator caps (stock numbers 223-070, 223-086 and 223-092) which are available in a choice of White, Red or Black and mounting brackets (stock numbers 222-667, 222-689 and 222-673) which are suitable for use with straight PCB terminal versions of the AP and APE Push Button switches (full details are shown in the tables below). It is advisable to use a bracket when the switch actuator operating force exceeds 12.7N, the maximum operating force is 29.4N when a bracket is used.
Choice of coloured actuator caps to suit your application
Maximum switch rating of 50mA at 48Vac/dc (APE1F-5M-10-2-Z 100mA at 48Vac/dc), minimum rating 1μA at 20mVac/dc
Straight or right angle 0.2" and 0.3" pitch options
Immersion washable (APE series only)
Gold plated contacts
Operating force 0.78 to 2.94N (APE series only)
Stroke 1.2mm
Electrical life 10,000 cycles at maximum rating
Contact resistance 50mΩ maximum
Insulation resistance 500MΩ minimum APE series, 10,000MΩ minimum AP series
Dielectric strength 500Vac for 1 minute APE1F-5M-10-2-Z and AP series, APE series 250Vac for 1 minute
Operating temperature range -20 to +85°C
Fujisoku Push Button Switches
Note
A switch body + actuator cap = a complete switch.
Momentary state is displayed in brackets, e.g. off-(on).
Square actuator buttons for AP-H switches, brackets for AP-S switches and actuator Cap for APE1F-5M-10-2-Z switch are currently unavailable.
Momentary state is displayed in brackets, e.g. off-(on).
Square actuator buttons for AP-H switches, brackets for AP-S switches and actuator Cap for APE1F-5M-10-2-Z switch are currently unavailable.
Approvals
UL (APE series only, does not include APE1F-5M-10-2-Z)
Related links
- Nidec Components APE Series Miniature Push Button Switch PCB, SPDT
- Nidec Components APE Series Miniature Push Button Switch PCB SPDT, 60 V dc
- Nidec Components APE Series Push Button Switch PCB, DPDT
- Nidec Components AP Series Push Button Switch PCB 48 V dc 48 V ac
- Nidec Components Red Push Button Cap for Use with AP and APE Series Switches
- Nidec Components PCB Slide Switch SPDT On-On 50mA
- KNITTER-SWITCH APE Series Miniature Push Button Switch PCB IP40 48 V dc 250 V ac
- Nidec Components PCB Slide Switch SPDT On-Off-On 50mA
