Nidec Components FP Series Push Button Switch, Momentary, PCB, DPDT, 28 V dc
- RS Stock No.:
- 222-976
- Mfr. Part No.:
- FP2F-2M-Z
- Manufacturer:
- Nidec Components
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR16.96
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 49 | MYR16.96 | - |
| 50 + | MYR16.60 | 2% |
*price indicative
- RS Stock No.:
- 222-976
- Mfr. Part No.:
- FP2F-2M-Z
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Yellow | |
| Illuminated | No | |
| Series | FP | |
| Mount Type | PCB | |
| Contact Configuration | DPDT | |
| Terminal Type | Through Hole | |
| Contact DC Voltage | 28V dc | |
| Actuator Style | Plunger | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-On | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Yellow | ||
Illuminated No | ||
Series FP | ||
Mount Type PCB | ||
Contact Configuration DPDT | ||
Terminal Type Through Hole | ||
Contact DC Voltage 28V dc | ||
Actuator Style Plunger | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-On | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Fujisoku Ultra Miniature SMT & THT Push Button Switches – CFPA, SMAP & FP Series
Fujisoku CFPA, SMAP and FP series of single and double pole switches are ultra miniature PCB mounting Push Button switches with an "on-(on)" momentary switching action. Available in SMT (CFPA and SMAP switches) or THT packages (FP switches) with straight or right angle terminals, each series of switch features an immersion washable construction and a twin-contact clip mechanism that ensures long term stability and reliability.
Both the CFPA and SMAP series of surface mount Push Button switches are reflow solderable and have non-shorting contacts, while the through hole mount FP series have an independent detent mechanism that gives a soft feel when operated.
A choice of 4mm white, red or black ABS actuator caps suitable for use with each of the CFPA, SMAP and FP Push Button switches are available to suit your application, see stock numbers 223-008, 223-014, 223-020.
Maximum switch rating of 0.4VA (28Vdc max.), minimum rating 1μA at 20mVdc
SMT or THT options with straight or right angle terminals
Immersion washable
Gold plated contacts
Insulation resistance 500MΩ minimum
Dielectric strength 250Vac for 1 minute (stock number 762-5918 500Vac for 1 minute)
Electrical life 10,000 operations (stock number 762-5918 50,000 operations)
Fujisoku Push Button Switches
Note
Momentary state is displayed in brackets, e.g. on - (on).
Related links
- Nidec Components FP Series Push Button Switch PCB DPDT, 28 V dc
- Nidec Components FP Series Push Button Switch PCB SPDT, 28 V dc
- Nidec Components AP Series Push Button Switch PCB 48 V dc 48 V ac
- Nidec Components APE Series Push Button Switch PCB, DPDT
- KNITTER-SWITCH FP Series Push Button Switch PCB Yellow LED IP67, 28 V dc 250 V ac
- KNITTER-SWITCH FP Series Push Button Switch PCB IP40 28 V dc 250 V ac
- NKK Switches GB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches AB Series Push Button Switch PCB 28 V dc 28 V ac
