RAFI Green Round Push Button Lens for Use with Signal Lamps

Subtotal (1 pack of 10 units)*

MYR60.35

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR60.35MYR6.035

*price indicative

RS Stock No.:
525-924
Mfr. Part No.:
5.49.233.005/1502
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Lens

For Use With

Signal Lamps

Lens Colour

Green

Lens Shape

Round

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE
The RAFI Screw-on lens is a versatile component designed for various technical applications. It is ideal for use in measurement-control-regulation, electrical and mechanical engineering, signalling systems, and model construction. Its robust design ensures reliable performance and adaptability across diverse fields.

Green bezel colour

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy