RAFI Green Round Push Button Lens for Use with Signal Lamps
- RS Stock No.:
- 525-915
- Mfr. Part No.:
- 5.49.233.008/1502
- Manufacturer:
- RAFI
Subtotal (1 pack of 10 units)*
MYR79.03
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR79.03 | MYR7.903 |
*price indicative
- RS Stock No.:
- 525-915
- Mfr. Part No.:
- 5.49.233.008/1502
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Lens | |
| For Use With | Signal Lamps | |
| Lens Colour | Green | |
| Lens Shape | Round | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Lens | ||
For Use With Signal Lamps | ||
Lens Colour Green | ||
Lens Shape Round | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The RAFI Screw-on lens is a versatile component designed for various technical applications. It is ideal for use in measurement-control-regulation, electrical and mechanical engineering, signalling systems, and model construction. Its robust design ensures reliable performance and adaptability across diverse fields.
Green bezel colour
RoHS and REACH compliant
Related links
- RAFI Green Round Push Button Lens for Use with Signal Lamps
- RAFI Yellow Round Push Button Lens for Use with Signal Lamps
- RAFI Red Round Push Button Lens for Use with Signal Lamps
- RAFI Clear Round Push Button Lens for Use with Signal Lamps
- RAFI Green Round Push Button Switch for Use with Dome
- RAFI Green Circular Push Button Lens for Use with Push Buttons
- Omron Green Round Push Button Lens
- Omron Green Round Push Button Lens for Use with A3D Series
