RAFI Yellow Round Push Button Lens for Use with Signal Lamps
- RS Stock No.:
- 525-923
- Mfr. Part No.:
- 5.49.233.008/1402
- Manufacturer:
- RAFI
Stock information currently inaccessible
- RS Stock No.:
- 525-923
- Mfr. Part No.:
- 5.49.233.008/1402
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Lens | |
| For Use With | Signal Lamps | |
| Lens Colour | Yellow | |
| Lens Shape | Round | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Lens | ||
For Use With Signal Lamps | ||
Lens Colour Yellow | ||
Lens Shape Round | ||
- COO (Country of Origin):
- DE
The RAFI Screw-on lens is a versatile component designed for various technical applications. It is ideal for use in measurement-control-regulation, electrical and mechanical engineering, signalling systems, and model construction. Its robust design ensures reliable performance and adaptability across diverse fields.
Yellow bezel colour
RoHS and REACH compliant
RoHS and REACH compliant
Related links
- RAFI Yellow Round Push Button Lens for Use with Signalling Systems
- RAFI Yellow Round Push Button Switch for Use with Dome
- RAFI Red Round Push Button Lens for Use with Signal Lamps
- RAFI Transparent Round Push Button Lens for Use with Signal Lamps
- RAFI Green Round Push Button Lens for Use with Signal Lamps
- RAFI Yellow Circular Push Button Lens for Use with Push Buttons
- Omron Yellow Round Push Button Lens
- EAO Yellow Round Push Button Lens for Use with Push Button
