RAFI Yellow Circular Push Button Lens for Use with Push Buttons

Temporarily out of stock
RS Stock No.:
525-378
Mfr. Part No.:
5.49.227.004/1402
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Lens

For Use With

Push Buttons

Lens Colour

Yellow

Lens Shape

Circular

Standards/Approvals

REACH, RoHS

Diameter

16.2mm

The RAFI Bezel is a reliable component suitable for various applications such as signalling systems, model construction, and mechanical engineering. It is optimized for controlled environments and ensures consistent performance across diverse measurement-control-regulation and electrical engineering tasks. Its compact design and robust build reflect precision and quality.

Yellow bezel colour

Short outside thread

Dimension 16.2 mm

Related links