Schneider Electric ZB5A Series Transparent Spring Return Pushbutton, IP66, IP67, IP69, IP69K
- RS Stock No.:
- 901-252
- Mfr. Part No.:
- ZB5AP0A4
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 100 units)*
MYR3,982.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,982.98 | MYR39.83 |
*price indicative
- RS Stock No.:
- 901-252
- Mfr. Part No.:
- ZB5AP0A4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | ZB5A | |
| Product Type | Pushbutton | |
| Push Button Colour | Transparent | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series ZB5A | ||
Product Type Pushbutton | ||
Push Button Colour Transparent | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Push Button Diameter 22mm | ||
Standards/Approvals UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Push button head is as clear silicone booted red button head operates with a spring return mechanism. This silicone booted button head provides a simple solution to comply with hygiene requirement in food, beverage industries as well as healthcare and pharmaceuticals. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions.
Impact and dust resistant
Water and vibration resistant
IP66 and IP67 protection rated
IP69 and IP69K protection rated
Related links
- Lovato Electric Platinum Series Transparent Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Pushbutton Panel Mount 1 NO IP67
- Schneider Electric Harmony XB4 Series Grey Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony Series White Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XALF Series Yellow Spring Return Push Button Head IP67 IP69K, IP66
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP66 IP69, IP69K
