Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head, 22 mm Cutout, IP66, IP67, IP69, IP69K
- RS Stock No.:
- 879-499
- Mfr. Part No.:
- ZB4BC98005
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR200.65
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR200.65 |
*price indicative
- RS Stock No.:
- 879-499
- Mfr. Part No.:
- ZB4BC98005
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB4 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush | |
| Push Button Material | Chrome Plated Metal | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Push Button Marking | White | |
| Push Button Diameter | 37mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB4 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush | ||
Push Button Material Chrome Plated Metal | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Push Button Marking White | ||
Push Button Diameter 37mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric head for push-button designed for harsh environments, featuring a light blue hue and marking for enhanced visibility and usability.
Constructed from chromium plated metal for durability
Mechanical durability rated at 10 million cycles ensures longevity
IP66, IP67, and IP69K rated for excellent protection against ingress
Operates effectively in ambient temperatures from -40°C to 70°C
Vertical mounting facilitates versatile installation options
Related links
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Grey Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP69
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP66 IP69, IP69K
