Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head, 22 mm Cutout, IP66, IP67, IP69, IP69K
- RS Stock No.:
- 879-496
- Mfr. Part No.:
- ZB4BC38011
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR194.83
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR194.83 |
*price indicative
- RS Stock No.:
- 879-496
- Mfr. Part No.:
- ZB4BC38011
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush | |
| Push Button Material | Chrome Plated Metal | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Push Button Marking | White | |
| Push Button Diameter | 37mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush | ||
Push Button Material Chrome Plated Metal | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Push Button Marking White | ||
Push Button Diameter 37mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric pushbutton head designed for harsh environments, featuring a green flush type with distinct marking. It serves as an effective operator Interface in challenging conditions.
Bezel MADE of chromium plated metal for enhanced durability
Mechanical durability rated at 10 million cycles
IP66, IP67, and IP69K rated for superior protection against water and dust
Operating temperature range from -40°C to 70°C, ensuring functionality in extreme conditions
Vertical mounting capability allows for versatile installation
Related links
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP69
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Grey Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Green 22 mm Cutout IP67, IP69
