Schneider Electric XB5 Series Light Block, 230V, 240 V, White Light
- RS Stock No.:
- 212-4925
- Mfr. Part No.:
- ZB5AV4D1
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR266.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR266.03 |
*price indicative
- RS Stock No.:
- 212-4925
- Mfr. Part No.:
- ZB5AV4D1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Block | |
| Block Type | Light Block | |
| Voltage | 230V, 240V | |
| Illumination Colour | White | |
| Series | XB5 | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 42mm | |
| Width | 30mm | |
| Standards/Approvals | CSA C22.2 No 14, EN/IEC 60947-5-4, JIS C8201-1, EN/IEC 60947-1, EN/IEC 60947-5-1, JIS C8201-5-1, UL 508 | |
| Length | 55mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Block | ||
Block Type Light Block | ||
Voltage 230V, 240V | ||
Illumination Colour White | ||
Series XB5 | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Body/Fixing Collar Included Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 42mm | ||
Width 30mm | ||
Standards/Approvals CSA C22.2 No 14, EN/IEC 60947-5-4, JIS C8201-1, EN/IEC 60947-1, EN/IEC 60947-5-1, JIS C8201-5-1, UL 508 | ||
Length 55mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric ZB5AV4D1 is a white light block with body/fixing collar of plastic material with BA9s LED bulb which provides Steady signalling .
Mercury free
Green Premium product
Related links
- Schneider Electric Harmony Series Light Block 240 V, White Light
- Schneider Electric Harmony Series Light Block 240 V 1 CO
- Schneider Electric Harmony XB5 Series Light Block White Light
- Schneider Electric Harmony Series Light Block 240 V
- Schneider Electric Harmony XB5 Series Contact & Light Block 240 V ac 600 V dc 1 NO
- Schneider Electric Harmony Series Light Block White Light
- Schneider Electric Harmony XB Series Light Block White Light
- Schneider Electric Harmony XB4 Series Contact & Light Block White Light, 2 NO
