Schneider Electric Harmony Series Light Block, 230V, 240 V

Subtotal (1 unit)*

MYR294.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR294.20

*price indicative

RS Stock No.:
212-4924
Mfr. Part No.:
ZB5AV3
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Block

Block Type

Light Block

Voltage

230V, 240V

Series

Harmony

Illumination Type

LED

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Width

30mm

Height

42mm

Length

55mm

Standards/Approvals

JIS C8201-5-1 EN/IEC 60947-5-1 EN/IEC 60947-5-4 CSA C22.2 No 14 EN/IEC 60947-1 UL 508 JIS C8201-1

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric ZB5AV3 is a light block with body/fixing collar of plastic material with BA9s incandescent bulb

Mercury free

Green Premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy