Schneider Electric Harmony XB5 Series Light Block, 120V, White Light

N

Subtotal (1 unit)*

MYR278.31

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR278.31

*price indicative

RS Stock No.:
879-524
Mfr. Part No.:
ZBV18G1
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Block

Block Type

Light Block

Voltage

120V

Illumination Colour

White

Series

Harmony XB5

Illumination Type

Flashing

LED Included

Yes

Terminal Type

Screw Clamp Terminal

Current Rating

19mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL listed

Width

44mm

Height

56mm

Length

54mm

COO (Country of Origin):
FR
The Schneider Electric light Block designed to enhance signalling applications with its universal LED technology, ensuring visibility and clarity across various contexts.

Flashing signalling type improves alertness in operational environments

Screw clamp terminals support a versatile range of cable sizes

Designed for direct supply with a rated voltage of 110 to 120 V AC

IP20 protection rating safeguards against dust ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy