Schneider Electric Harmony Series Contact Block, 230V, 1 NO/1 CO
- RS Stock No.:
- 212-4860
- Mfr. Part No.:
- XEND2641
- Manufacturer:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 212-4860
- Mfr. Part No.:
- XEND2641
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Voltage | 230V | |
| Series | Harmony | |
| Contact Configuration | 1 NO/1 CO | |
| Terminal Type | Screw | |
| Current Rating | 3A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14, IEC 60947-5-1, EN 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Voltage 230V | ||
Series Harmony | ||
Contact Configuration 1 NO/1 CO | ||
Terminal Type Screw | ||
Current Rating 3A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14, IEC 60947-5-1, EN 60947-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric XEND2641 is a spring return contact block 1 OC + 1 NO Contacts Type, front mounting, 40 mm centres.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Harmony Series Contact Block 2 NO
- Schneider Electric Harmony XB Series Contact Block Green Light
- Schneider Electric Harmony Series Contact & Light Block 1 NC
- Schneider Electric Harmony XB Series Contact Block Red Light
- Schneider Electric Harmony XB4 Series Contact & Light Block White Light, 2 NO
- Schneider Electric XEND Series Contact Block 1 NO/1 CO
- Schneider Electric Harmony Series Contact & Light Block 2 NO
- Schneider Electric Harmony Series Contact & Light Block 1 NO
