Schneider Electric XEND Series Contact Block, 230V, 1 NO/1 CO
- RS Stock No.:
- 212-4859
- Mfr. Part No.:
- XEND2631
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR533.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR533.02 |
*price indicative
- RS Stock No.:
- 212-4859
- Mfr. Part No.:
- XEND2631
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Voltage | 230V | |
| Series | XEND | |
| Contact Configuration | 1 NO/1 CO | |
| Terminal Type | Screw | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14, EN 60947-5-1, IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Voltage 230V | ||
Series XEND | ||
Contact Configuration 1 NO/1 CO | ||
Terminal Type Screw | ||
Current Rating 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14, EN 60947-5-1, IEC 60947-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric XEND2631 is a spring return contact block 1 OC + 1 NO Contacts Type, front mounting, 40 mm centres
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric XEND Series Contact Block 1 NO/1 CO
- Schneider Electric XEND Series Contact Block 2 NO
- Schneider Electric Harmony Series Contact Block 2 NO
- Schneider Electric Harmony XB Series Contact Block Green Light
- Schneider Electric Harmony Series Contact Block 1 NO/1 CO
- Schneider Electric Harmony XB Series Contact Block Red Light
- HARTING 09454530401 Series Contact Block Blue Light
- Schmersal EF103.1 Series Contact Block 1 CO
