Schneider Electric Harmony Series Contact Block, 230V, 2 NO
- RS Stock No.:
- 212-4862
- Mfr. Part No.:
- XENG3781
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR148.24
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR148.24 |
*price indicative
- RS Stock No.:
- 212-4862
- Mfr. Part No.:
- XENG3781
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Voltage | 230V | |
| Series | Harmony | |
| Contact Configuration | 2 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14, EN/IEC 60947-5-1, UL 508 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Voltage 230V | ||
Series Harmony | ||
Contact Configuration 2 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14, EN/IEC 60947-5-1, UL 508 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric XENG3781 is a latching contact block with 2 NO Contact Type and can be mounted on front mounting.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Harmony Series Contact Block 1 NO/1 CO
- Schneider Electric Harmony XB Series Contact Block Green Light
- Schneider Electric Harmony XB Series Contact Block Red Light
- Schneider Electric Harmony XB4 Series Contact & Light Block White Light, 2 NO
- ABB MCBH Series Contact Block 2 NO/1 NC
- Schneider Electric Harmony Series Contact & Light Block 2 NO
- Schneider Electric Harmony Series Contact & Light Block 1 NO
- Schneider Electric Harmony Series Contact & Light Block 1 NO/1 NC
