EAO for Use with Switch 500 V, 1 NC/1 NO
- RS Stock No.:
- 757-574
- Mfr. Part No.:
- 704.912.5-1
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR598.96
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR598.96 |
*price indicative
- RS Stock No.:
- 757-574
- Mfr. Part No.:
- 704.912.5-1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 1 NC/1 NO | |
| Mount Type | Screw | |
| Terminal Type | Screw Terminal | |
| Contact AC Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| For Use With | Switch | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 1 NC/1 NO | ||
Mount Type Screw | ||
Terminal Type Screw Terminal | ||
Contact AC Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
For Use With Switch | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element designed for enhanced performance, featuring a versatile switching capability. Ideal for various applications, it integrates Advanced electrical characteristics for reliable operation and durability.
Switching voltage options: 24 V to 500 V with varying current ratings
Rated impulse withstand voltage of 4 kV ensures high reliability
Mechanical characteristics include a screw Terminal and palladium contact material
IP20 protection against solid objects and operating temperatures from -40 °C to +55 °C
Related links
- EAO for Use with Switch 500 V, 1 NC/1 NO
- EAO for Use with Switch 500 V, 1 NC
- EAO for Use with Switching Devices 500 V, 1 NC/1 NO
- EAO for Use with Switch 500 V, 1 NO
- EAO for Use with Switching Devices 500 V, 1 NC
- EAO for Use with Switch 500 V, 2 NC
- EAO for Use with Switching Devices 500 V, 1 NO
- EAO for Use with Switch 500 V, DPST-NC
