EAO for Use with Switching Devices 500 V, 1 NO
- RS Stock No.:
- 763-557
- Mfr. Part No.:
- 704.910.1-1
- Manufacturer:
- EAO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR47.47
FREE delivery for orders over RM 500.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR47.47 |
*price indicative
- RS Stock No.:
- 763-557
- Mfr. Part No.:
- 704.910.1-1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 1 NO | |
| Mount Type | Screw | |
| Terminal Type | Screw Terminal | |
| For Use With | Switching Devices | |
| Contact AC Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 1 NO | ||
Mount Type Screw | ||
Terminal Type Screw Terminal | ||
For Use With Switching Devices | ||
Contact AC Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element designed for reliable operation in various applications. This product features a slow-make switching mechanism that ensures precise and safe connectivity.
Rated impulse withstand voltage of 4 kV for robust performance
Mechanical lifespan of 50,000 cycles, ensuring long-lasting reliability
Operating temperature range between -40 °C and +55 °C for versatile use
Screw Terminal design allows straightforward installation and maintenance
Related links
- EAO for Use with Switching Devices 500 V, 1 NO
- EAO for Use with Switching Devices 500 V, 1 NC/1 NO
- EAO for Use with Switching Devices 500 V, 1 NC
- EAO for Use with Switching Devices 500 V, 2 NO
- EAO for Use with Switching Devices 500 V, 2 NC
- EAO for Use with Switch 500 V, 1 NO
- EAO for Use with Switch 500 V, 1 NC/1 NO
- EAO for Use with Switching Devices 250 V, 1 NO
