EAO for Use with Switch 500 V, 1 NO
- RS Stock No.:
- 757-571
- Mfr. Part No.:
- 704.912.1-1
- Manufacturer:
- EAO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR304.11
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR304.11 |
*price indicative
- RS Stock No.:
- 757-571
- Mfr. Part No.:
- 704.912.1-1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 1 NO | |
| Mount Type | Screw | |
| Terminal Type | Screw Terminal | |
| Contact AC Voltage | 500V | |
| For Use With | Switch | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 1 NO | ||
Mount Type Screw | ||
Terminal Type Screw Terminal | ||
Contact AC Voltage 500V | ||
For Use With Switch | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element is a new version designed for reliable performance in diverse applications, featuring both normally open and closed contacts to accommodate various operational needs.
Rated for a switching voltage of up to 500 VAC with a current capacity of 10 A
Offers a robust electrical lifetime of 50,000 cycles, ensuring durability
Constructed with palladium contacts, enhancing conductivity and lifespan
Screw Terminal design allows for straightforward installation and secure connections
IP20 rated for optimal protection in controlled environments
Related links
- EAO for Use with Switch 500 V, 1 NC/1 NO
- EAO for Use with Switch 500 V, 1 NO
- EAO for Use with Switch 500 V, 1 NC
- EAO for Use with Switching Devices 500 V, 1 NO
- EAO for Use with Switching Devices 500 V, 1 NC/1 NO
- EAO for Use with Switch 500 V, 2 NO
- EAO for Use with Switch 500 V, DPST-NC
- EAO for Use with Switch 500 V, 2 NC
