Schneider Electric for Use with Electrical block
- RS Stock No.:
- 871-151
- Mfr. Part No.:
- ZBZ010
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 10 units)*
MYR122.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR122.86 | MYR12.286 |
*price indicative
- RS Stock No.:
- 871-151
- Mfr. Part No.:
- ZBZ010
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adapter Socket | |
| Mount Type | PCB | |
| Terminal Type | Socket | |
| For Use With | Electrical block | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adapter Socket | ||
Mount Type PCB | ||
Terminal Type Socket | ||
For Use With Electrical block | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric adaptable print adapter designed for printed circuit boards with a thickness of 1.6mm. Its primary function is to facilitate connections within electronic systems, ensuring compatibility and reliability in various setups.
Compatible with circuit boards of 1.6mm thickness with a tolerance of +/- 0.2mm
Constructed from Durable plastic for longevity and reliability
A part of the Harmony XB5 and XB4 series, enhancing integration within existing systems
Supplied in packaging units, accommodating specific organisational needs
Related links
- Schneider Electric for Use with Switching
- Schneider Electric for Use with XACD 600 V ac, 2 NO
- Schneider Electric for Use with Lift Inspection
- Schneider Electric for Use with XB5 Contact BLocks, Harmony XB4
- Schneider Electric for Use with XACD 500 V ac, 1 NO
- Schneider Electric for Use with ZBE1015 600 V ac, 1 NO
- Schneider Electric for Use with XACD 500 V ac
- Schneider Electric for Use with Push Button 600 V, 1 NO
