Schneider Electric for Use with Switching
- RS Stock No.:
- 871-364
- Mfr. Part No.:
- ZBE504
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR147.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR147.29 |
*price indicative
- RS Stock No.:
- 871-364
- Mfr. Part No.:
- ZBE504
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contact Block | |
| For Use With | Switching | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contact Block | ||
For Use With Switching | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric contact Block is engineered for high-performance switching in automation applications, delivering reliable connectivity within control systems.
Mechanically rated for up to 10 million cycles, ensuring longevity
Supports double contacts for robust switching capabilities
IP20 rated, providing standard protection against solid objects
Compatible with a variety of cable sizes for flexible installations
Integrated short-circuit protection rated at 10 A
Rated for a maximum operational current of 1.1 A at 125 V
Designed for front mounting, facilitating easy integration
Related links
- Schneider Electric for Use with Electrical block
- Schneider Electric for Use with XACD 600 V ac, 2 NO
- Schneider Electric for Use with Lift Inspection
- Schneider Electric for Use with XB5 Contact BLocks, Harmony XB4
- Schneider Electric for Use with Push Button 600 V, 1 NO
- Schneider Electric for Use with XACD 500 V ac, 1 NO
- Schneider Electric for Use with XACD 500 V ac
- Schneider Electric for Use with ZBE1015 600 V ac, 1 NO
