Nidec Components Push Button Cap for Use with APE1F Subminiature Pushbutton Switch
- RS Stock No.:
- 180-6901
- Mfr. Part No.:
- 140000481572
- Manufacturer:
- Nidec Components
Get a bulk buy discount
Add 150 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
MYR10.72
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 140 | MYR1.072 | MYR10.72 | - |
| 150 - 490 | MYR1.03 | MYR10.30 | 3% |
| 500 + | MYR0.989 | MYR9.89 | 7% |
*price indicative
- RS Stock No.:
- 180-6901
- Mfr. Part No.:
- 140000481572
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Cap | |
| For Use With | APE1F Subminiature Pushbutton Switch | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Cap | ||
For Use With APE1F Subminiature Pushbutton Switch | ||
- COO (Country of Origin):
- JP
The Copal Electronics APEIF series, white APEIF button for APEIF subminiature pushbutton switch. It has dielectric strength of 500V AC 1 minute and minimum insulation resistance of 500MΩ. Its operating force ranges between 0.78N to 2.94N & operating temperature ranges between -20℃ to +85℃.
RoHS compliant
Twin-contact clip mechanism for high reliability
Process sealed structure
Gold-plated contacts
Terminal pin pitch: 2.54 mm
Related links
- Nidec Components Push Button Cap for Use with APE1F Subminiature Pushbutton Switch
- Nidec Components Push Button Cap for Use with AP-H Series Subminiature Pushbutton Switch
- Nidec Components Push Button Cap for Use with TR and TM Series Ultra-Miniature Illuminated Pushbutton Switch
- Nidec Components Push Button Cap Grey ABS Plastic for Use with TP and TPL Series Ultra-Miniature Pushbutton Switch
- Nidec Components Push Button Cap ABS Plastic for Use with TR and TM Series Ultra-Miniature Illuminated Pushbutton Switch
- Nidec Components Push Button Cap Grey ABS Plastic for Use with TR and TM Series Ultra-Miniature Illuminated Pushbutton
- Nidec Components Push Button Cap Grey ABS Plastic for Use with LTR and LTM Series Ultra-Miniature Illuminated Pushbutton
- Nidec Components Push Button Cap for Use with DP1 and DP3 Directing Switch
