Teng Tools 1-Piece Punch, Parallel Pin Punch Punch, 150mm Overall

N

This image is representative of the product range

Subtotal (1 unit)*

MYR55.74

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR55.74

*price indicative

RS Stock No.:
832-390
Mfr. Part No.:
PP06
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Overall Length

150mm

Product Type

Punch

Number of Pieces

1

Punch Type

Parallel Pin Punch

Material

High Carbon Steel

COO (Country of Origin):
TW
The Teng Tools parallel pin Punch is designed for precision Punching with a hardened point to ensure durability. This essential tool features a comfortable hexagon grip and is Ideal for specialised tasks requiring a 6mm Punch.

Special tempered steel construction enhances tool longevity

Hardened point provides greater durability for extended use

Overall length of 150mm allows for effective leverage

Hexagon grip ensures a secure hold during operation

Rounded shaft area improves comfort while in use

Designed for precision in various punching applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy