Teng Tools 1-Piece Punch, Centre Punch, 150mm Overall

N

Subtotal (1 unit)*

MYR60.12

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR60.12

*price indicative

RS Stock No.:
838-118
Mfr. Part No.:
CP04
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Overall Length

150mm

Product Type

Punch

Number of Pieces

1

Punch Type

Centre

Material

High Carbon Steel

COO (Country of Origin):
TW
The Teng Tools centre Punch is a precision-engineered tool designed for marking hard materials such as metal. Its tempered steel construction ensures durability and effectiveness in various applications.

Constructed from special tempered steel for enhanced longevity

Hardened point allows for effective striking with a hammer

Dimensions include a length of 150 mm and a net weight of 70 g

Manufactured in Taiwan, ensuring high-quality standards

Suitable for both professional and DIY applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy