Teng Tools 1-Piece Punch, Parallel Pin Punch Punch, 150mm Overall
- RS Stock No.:
- 832-387
- Mfr. Part No.:
- PP03
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR55.74
FREE delivery for orders over RM 150.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR55.74 |
*price indicative
- RS Stock No.:
- 832-387
- Mfr. Part No.:
- PP03
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Overall Length | 150mm | |
| Product Type | Punch | |
| Number of Pieces | 1 | |
| Punch Type | Parallel Pin Punch | |
| Material | High Carbon Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Overall Length 150mm | ||
Product Type Punch | ||
Number of Pieces 1 | ||
Punch Type Parallel Pin Punch | ||
Material High Carbon Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools parallel pin Punch offers precise performance for professional applications, designed to ease the process of aligning and positioning work pieces with exceptional accuracy.
Special tempered steel construction ensures durability and longevity
Hardened point delivers enhanced performance across various tasks
Overall length of 150mm provides optimal reach and handling
Hexagon grip and rounded shaft area facilitate comfortable usage
Designed for use in automotive, maintenance, and engineering sectors
Related links
- Teng Tools 1-Piece Punch 150mm Overall
- RS PRO 1-Piece Punch 5mm Shank, 150mm Overall
- RS PRO 1-Piece Punch 6mm Shank, 150mm Overall
- Teng Tools 6-Piece Punch Set 8mm Shank, 150mm Overall
- Teng Tools 1-Piece Punch 150mm Overall
- Bahco 1-Piece Punch 3mm Shank, 155mm Overall
- RS PRO 6-Piece Punch 2mm 150mm Overall
- RS PRO 5-Piece Punch Set 150mm Overall
