Vishay VCNL36826M Proximity Sensor IC 2.74 V 3.6V 8 SMT
- RS Stock No.:
- 829-410
- Mfr. Part No.:
- VCNL36826M
- Manufacturer:
- Vishay
N
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR14.40
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | MYR14.40 |
| 10 - 24 | MYR12.09 |
| 25 - 99 | MYR8.96 |
| 100 - 499 | MYR7.95 |
| 500 + | MYR7.20 |
*price indicative
- RS Stock No.:
- 829-410
- Mfr. Part No.:
- VCNL36826M
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Proximity Sensor IC | |
| Maximum Switching Frequency | 400kHz | |
| Maximum Output Current | 20mA | |
| Output Type | I2C | |
| Mount Type | Surface Mount | |
| Package Type | SMT | |
| Pin Count | 8 | |
| Width | 2.05mm | |
| Length | 2.55mm | |
| Height | 1mm | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Series | VCNL36826M | |
| Minimum Supply Voltage | 2.74V | |
| Maximum Supply Voltage | 3.6V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Proximity Sensor IC | ||
Maximum Switching Frequency 400kHz | ||
Maximum Output Current 20mA | ||
Output Type I2C | ||
Mount Type Surface Mount | ||
Package Type SMT | ||
Pin Count 8 | ||
Width 2.05mm | ||
Length 2.55mm | ||
Height 1mm | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
Series VCNL36826M | ||
Minimum Supply Voltage 2.74V | ||
Maximum Supply Voltage 3.6V | ||
- COO (Country of Origin):
- TW
The Vishay Proximity Sensor With Interrupt, VCSEL, and I²C Interface provides a complete miniature optical solution for Advanced electronic designs. This surface-mount package integrates a vertical cavity surface emitting laser, signal conditioning IC and detector to optimise performance while saving board space.
Dimensions measuring 2.55 x 2.05 x 1.0 mm
Built-in vertical cavity surface emitting laser
Designed for handheld and consumer devices
Perfect for your industrial application
Related links
- Vishay VCNL Proximity Sensor IC 300 mm 2.5 V 3.6V 8 SMD
- Vishay VCNL4035X01 Proximity Sensor IC 2.5 V 3.6V 8 QFN
- Vishay VCNL4030X01 Proximity Sensor IC 300 mm 2.5 V 3.6V 8 QFN
- Vishay VCNL Proximity Sensor IC 500 mm 2.5 V 3.6V 8 SMD
- Broadcom APDS Proximity Sensor IC 200 mm 2.4 V 3.6V 8 QFN
- Vishay VCNL Proximity Sensor IC 600 mm 1.7 V 3.6V 10 SMD
- ROHM RPR Proximity Sensor IC 15 mm 1.7 V 3.6V 6 RPR-0720
- STMicroelectronics VL53L Proximity Sensor IC 4 m 1.62 V 3.6V 17 LGA

