Vishay VCNL Proximity Sensor IC 500 mm 2.5 V 3.6V 8 SMD
- RS Stock No.:
- 735-175
- Mfr. Part No.:
- VCNL3036X01-GS08
- Manufacturer:
- Vishay
N
Get a bulk buy discount
Add 10 more to save MYR10.50
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR8.89
FREE delivery for orders over RM 150.00
In Stock
- 6,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | MYR8.89 | - |
| 10 - 24 | MYR7.84 | MYR10.50 |
| 25 - 99 | MYR7.00 | MYR47.25 |
| 100 - 499 | MYR6.02 | MYR287.00 |
| 500 + | MYR4.97 | MYR1,960.00 |
*price indicative
- RS Stock No.:
- 735-175
- Mfr. Part No.:
- VCNL3036X01-GS08
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Proximity Sensor IC | |
| Maximum Switching Frequency | 400kHz | |
| Sensing Distance | 500mm | |
| Output Type | I2C | |
| Mount Type | Surface Mount | |
| Package Type | SMD | |
| Pin Count | 8 | |
| Height | 750μm | |
| Width | 2.36mm | |
| Length | 4mm | |
| Series | VCNL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.5V | |
| Automotive Standard | AEC-Q101 | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Proximity Sensor IC | ||
Maximum Switching Frequency 400kHz | ||
Sensing Distance 500mm | ||
Output Type I2C | ||
Mount Type Surface Mount | ||
Package Type SMD | ||
Pin Count 8 | ||
Height 750μm | ||
Width 2.36mm | ||
Length 4mm | ||
Series VCNL | ||
Minimum Operating Temperature -40°C | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.5V | ||
Automotive Standard AEC-Q101 | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
The Vishay Integrated proximity sensor combines a MUX and a driver for up to 3 external IREDs in one Compact package. It incorporates photodiodes, amplifiers, and analog-to-digital conversion circuits into a single chip using CMOS process technology. The PS offers programmable interrupt features with individual high and low thresholds, ensuring optimal resource utilization and power savings for the microcontroller.
AEC Q101 qualified
Low power consumption I2C
RoHS Compliant
Halogen free
Related links
- Vishay VCNL Proximity Sensor IC 300 mm 2.5 V 3.6V 8 SMD
- Vishay VCNL Ambient Light & Proximity Sensor 500 mm 2.5 V 3.6V 8 SMD
- Vishay VCNL Proximity Sensor IC 600 mm 1.7 V 3.6V 10 SMD
- Vishay VCNL Ambient Light & Proximity Sensor 1.5 m 2.5 V 3.6V 10 SMD
- Vishay VCNL4035X01 Proximity Sensor IC 2.5 V 3.6V 8 QFN
- Vishay VCNL4030X01 Proximity Sensor IC 300 mm 2.5 V 3.6V 8 QFN
- Vishay VCNL36826M Proximity Sensor IC 2.74 V 3.6V 8 SMT
- Vishay VCNL4040 Proximity Light Sensor 200 mm 2.5 V 3.6V 8 8-Pin Molding

