Vishay VCNL Proximity Sensor IC 300 mm 2.5 V 3.6V 8 SMD
- RS Stock No.:
- 735-174
- Mfr. Part No.:
- VCNL3030X01-GS08
- Manufacturer:
- Vishay
N
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR10.33
FREE delivery for orders over RM 150.00
In Stock
- 6,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | MYR10.33 |
| 10 - 24 | MYR9.07 |
| 25 - 99 | MYR8.15 |
| 100 - 499 | MYR7.03 |
| 500 + | MYR5.83 |
*price indicative
- RS Stock No.:
- 735-174
- Mfr. Part No.:
- VCNL3030X01-GS08
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Proximity Sensor IC | |
| Maximum Switching Frequency | 400kHz | |
| Sensing Distance | 300mm | |
| Output Type | I2C | |
| Mount Type | Surface Mount | |
| Package Type | SMD | |
| Pin Count | 8 | |
| Length | 4mm | |
| Width | 2.36mm | |
| Height | 750μm | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q101 | |
| Series | VCNL | |
| Maximum Supply Voltage | 3.6V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Proximity Sensor IC | ||
Maximum Switching Frequency 400kHz | ||
Sensing Distance 300mm | ||
Output Type I2C | ||
Mount Type Surface Mount | ||
Package Type SMD | ||
Pin Count 8 | ||
Length 4mm | ||
Width 2.36mm | ||
Height 750μm | ||
Minimum Supply Voltage 2.5V | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q101 | ||
Series VCNL | ||
Maximum Supply Voltage 3.6V | ||
- COO (Country of Origin):
- PH
The Vishay Proximity sensor integrates a proximity sensor (PS) and a high-power IRED into one Compact package. It combines photodiodes, amplifiers, and analog-to-digital conversion circuits into a single chip using CMOS process technology. The PS offers programmable interrupts with individual high and low thresholds, providing power savings for the microcontroller.
AEC Q101 qualified
Low power consumption I2C
RoHS Compliant
Halogen free
Related links
- Vishay VCNL Proximity Sensor IC 500 mm 2.5 V 3.6V 8 SMD
- Vishay VCNL Ambient Light & Proximity Sensor 500 mm 2.5 V 3.6V 8 SMD
- Vishay VCNL4030X01 Proximity Sensor IC 300 mm 2.5 V 3.6V 8 QFN
- Vishay VCNL Proximity Sensor IC 600 mm 1.7 V 3.6V 10 SMD
- Vishay VCNL Ambient Light & Proximity Sensor 1.5 m 2.5 V 3.6V 10 SMD
- Vishay VCNL4035X01 Proximity Sensor IC 2.5 V 3.6V 8 QFN
- Vishay VCNL36826M Proximity Sensor IC 2.74 V 3.6V 8 SMT
- Broadcom APDS Proximity Sensor IC 200 mm 2.4 V 3.6V 8 QFN

