Martindale VT25PD-S Voltage Indicator Proving Unit 3.5mA 690V LED
- RS Stock No.:
- 238-0638
- Mfr. Part No.:
- VT25PD-S
- Manufacturer:
- Martindale
Subtotal (1 unit)*
MYR1,389.84
FREE delivery for orders over RM 150.00
In Stock
- Plus 306 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,389.84 |
*price indicative
- RS Stock No.:
- 238-0638
- Mfr. Part No.:
- VT25PD-S
- Manufacturer:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Voltage Indicator Proving Unit | |
| Output Voltage | 690V | |
| Display Type | LED | |
| Battery Type | AA-AAA | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CAT III 1000V, BS EN 612433, BS EN 610101 CAT IV 600V, BS EN 313261 | |
| Weight | 250g | |
| Width | 72mm | |
| Height | 41mm | |
| Length | 285mm | |
| Test Current | 3.5mA | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Voltage Indicator Proving Unit | ||
Output Voltage 690V | ||
Display Type LED | ||
Battery Type AA-AAA | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CAT III 1000V, BS EN 612433, BS EN 610101 CAT IV 600V, BS EN 313261 | ||
Weight 250g | ||
Width 72mm | ||
Height 41mm | ||
Length 285mm | ||
Test Current 3.5mA | ||
Martindale VT25PD-S Voltage Tester & Proving Unit Kit
The VT25PD-S Kit includes the VT25 a tough, Compact two-pole tester for measuring AC / DC voltages, and additional capabilities include continuity and phase rotation testing. The kit also includes the PD690SRD AC/DC 690V proving unit with stepped outputs 50V, 120V, 230V, 440V & 690V and is supplied with a TC70 carry case.
The kit fully meets the requirements of GS38 and proving dead procedures.
Features:
• VT25 two-pole voltage & continuity tester
• PD690SRD, 690V AC/DC proving unit
• TC70 carry case
• VT25 indicates 12-690V
• VT25 includes a white LED torch light
• Audible continuity and phase rotation test
• CAT III 1000V / CAT IV 600V
Related links
- Martindale VIPD150-S Voltage Indicator Proving Unit 3.5mA 690V LED
- Martindale VT28PD-S Voltage Indicator Proving Unit 3.5mA 690V LCD, LED
- Martindale VIPD138-S Voltage Indicator Proving Unit 3.5mA 440V LED
- Martindale VIPDLOK150-S Voltage Indicator 3.5mA 690V LED
- Martindale VIPDLOKPRO150-S Voltage Indicator 3.5mA 690V LED
- Martindale PD240 Voltage Indicator Proving Unit 2mA 240V
- Martindale VIPDLOK138-S Voltage Indicator 3.5mA 440V LED
- Martindale VIPDLOKPRO138-S Voltage Indicator 3.5mA 440V LED
