Martindale VIPD138-S Voltage Indicator Proving Unit 3.5mA 440V LED

Subtotal (1 unit)*

MYR1,521.71

Add to Basket
Select or type quantity
In Stock
  • Plus 153 unit(s) shipping from 16 November 2026
  • Plus 80 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,521.71

*price indicative

RS Stock No.:
238-0632
Mfr. Part No.:
VIPD138-S
Manufacturer:
Martindale
Find similar products by selecting one or more attributes.
Select all

Brand

Martindale

Product Type

Voltage Indicator Proving Unit

Output Voltage

440V

Display Type

LED

Battery Type

AA

Power Source

Battery

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Weight

130kg

Length

205mm

Width

67mm

Standards/Approvals

GS 38, BS EN 612433

Test Current

3.5mA

COO (Country of Origin):
PH

Martindale VIPD138-S Voltage Indicator & Proving Device Kit


The Martindale VIPD series kit includes the VI13800 voltage indicator and matching PD440S proving unit. Kits are supplied in the TC71 combination carry cases to ensure that proving devices are always at hand and provide the simplest solution for implementing safe isolation practices on-site in accordance the Electricity at Work Regulations. For convenience and to save time, the proving unit can be used without having to remove it from the case. The VI13800 provides instant Visual AC and DC voltage indication in four stages from 50V to 400V. The bright long life LED indicators give clear and immediate display of the voltage level range. The latest design complies with the new standard relating to 2 pole voltage indicator.

Polarity & Voltage indication 50V

Heavy duty double insulated cable with contrasting inner core to reveal any damage

Bright LED AC/DC voltage and polarity indication

GS38 and BS EN61243-3 compliant

440V industry leading proving unit for all low and high impedance testers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy