Martindale VIPD150-S Voltage Indicator Proving Unit 3.5mA 690V LED

Subtotal (1 unit)*

MYR1,988.77

Add to Basket
Select or type quantity
In Stock
  • Plus 209 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,988.77

*price indicative

RS Stock No.:
238-0633
Mfr. Part No.:
VIPD150-S
Manufacturer:
Martindale
Find similar products by selecting one or more attributes.
Select all

Brand

Martindale

Product Type

Voltage Indicator Proving Unit

Output Voltage

690V

Display Type

LED

Battery Type

AA

Power Source

Battery

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Width

67mm

Weight

130kg

Length

205mm

Standards/Approvals

GS 38, BS EN 612433

Test Current

3.5mA

COO (Country of Origin):
PH

Martindale VIPD150-S Voltage Indicator & Proving Device Kit


Martindale’s VIPD150-S contains the VI-15000 voltage indicator and the PD690SRD proving device.

The VI15000 has a 1000V CAT IV safety rating and LED indication for AC/DC voltages from 50V to 690V and above. The heavy-duty, double-insulated cable, large finger guard and a retractable, lockable prod sheath, make this the safest, most Durable and reliable instrument of its type.

The PD690SRD proving device produces 690V AC and DC to enable voltage indicators and other devices to be checked with stepped outputs 50V, 120V, 230V, 440V & 690V. The kit is supplied with a combination carry case for both the VI and PD products to ensure the proving unit is always to hand.

Ideal for contractors and maintenance teams following safe isolation procedures up to 1000V.

Features:


• Voltage indication 50V – 1000V AC/DC

• Heavy-duty cable with contrasting inner core to reveal damage

• Bright LED AC/DC voltage & polarity indication

• GS38 and BS EN61243-3 compliant

• 690V AC/DC Proving Unit for all low and high impedance testers

• TC71 carry case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy