MikroElektronika Thermo 3 Click Temperature Sensor Add On Board MikroBus

Bulk discount available

Subtotal (1 unit)*

MYR55.40

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR55.40
5 - 9MYR54.25
10 +MYR52.62

*price indicative

RS Stock No.:
923-6012
Distrelec Article No.:
301-54-946
Mfr. Part No.:
MIKROE-1885
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Temperature Sensor

For Use With

MikroBus

Kit Classification

Add On Board

Standards/Approvals

RoHS

Kit Name

Thermo 3 Click

COO (Country of Origin):
RS

Thermo 3 click mikroBUS™


The Click accessory modules plug into the mikroBUS™ sockets in MikroElektronika microcontroller development boards. The Thermo 3 click™ accessory board includes the low-power digital Temperature Sensor TMP102. The board communicates via the mikroBUS™ I2C pins to the target board microcontroller. The TMP102 IC measures between -25°C to 85°C with 0.5°C accuracy. The Thermo 3 click™ has an integrated 12-bit ADC and is designed to work on 3.3 V power supply. Applications include Thermal-management and thermal protection.

Footprint: 1.6 x 1.6 mm

Selectable I2C address

Ready to use examples

Supported in all MikroElektronika compilers

mikroBUS™ is a specially designed pinout standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and power supply pins

Click mikroBUS™ Sensor Boards


MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!

Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Note

Click board comes with the header strips soldered.

Related links