- RS Stock No.:
- 885-3717
- Mfr. Part No.:
- E3632A + AT90DH
- Manufacturer:
- Keysight Technologies
Discontinued product
- RS Stock No.:
- 885-3717
- Mfr. Part No.:
- E3632A + AT90DH
- Manufacturer:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Keysight Power Supply Bundles
These great value bundles give the customer the opportunity to purchase a Keysight Technologies power supply (E363XA or AC6800 or E364XA or N6700 series) together with an RS soldering station (AT60D or AT80D or AT90DH). Simply choose the preferred combination of power supply and soldering station from the list and order the appropriate bundle (885-prefix stock number).
Bundle 1 ( 885-3701 ) = AC6801A ( 810-4172 ) + AT90DH ( 799-8941 )
Bundle 2 ( 885-3704 ) = AC6802A ( 810-4175 ) + AT90DH ( 799-8941 )
Bundle 3 ( 885-3708 ) = E3631A ( 501-219 ) + AT90DH ( 799-8941 )
Bundle 4 ( 885-3717 ) = E3632A ( 501-174 ) + AT90DH ( 799-8941 )
Bundle 5 ( 885-3710 ) = E3634A ( 501-229 ) + AT90DH ( 799-8941 )
Bundle 6 ( 885-3714 ) = E3645A ( 667-7381 ) + AT80D ( 799-8948 )
Bundle 7 ( 885-3723 ) = E3646A ( 667-7384 ) + AT80D ( 799-8948 )
Bundle 8 ( 885-3726 ) = N6733B ( 690-9650 ) + AT60D ( 799-8939 )
Bundle 9 ( 885-3720 ) = N6734B ( 690-9653 ) + AT60D ( 799-8939 )
Bundle 10 ( 885-3739 ) = N6744B ( 690-9675 ) + AT80D ( 799-8948 )
Bundle 11 ( 885-3732 ) = N6752A ( 690-9685 ) + AT90DH ( 799-8941 )
Bundle 12 ( 885-3736 ) = N6774A ( 690-9708 ) + AT90DH ( 799-8941 )
Bundle 2 ( 885-3704 ) = AC6802A ( 810-4175 ) + AT90DH ( 799-8941 )
Bundle 3 ( 885-3708 ) = E3631A ( 501-219 ) + AT90DH ( 799-8941 )
Bundle 4 ( 885-3717 ) = E3632A ( 501-174 ) + AT90DH ( 799-8941 )
Bundle 5 ( 885-3710 ) = E3634A ( 501-229 ) + AT90DH ( 799-8941 )
Bundle 6 ( 885-3714 ) = E3645A ( 667-7381 ) + AT80D ( 799-8948 )
Bundle 7 ( 885-3723 ) = E3646A ( 667-7384 ) + AT80D ( 799-8948 )
Bundle 8 ( 885-3726 ) = N6733B ( 690-9650 ) + AT60D ( 799-8939 )
Bundle 9 ( 885-3720 ) = N6734B ( 690-9653 ) + AT60D ( 799-8939 )
Bundle 10 ( 885-3739 ) = N6744B ( 690-9675 ) + AT80D ( 799-8948 )
Bundle 11 ( 885-3732 ) = N6752A ( 690-9685 ) + AT90DH ( 799-8941 )
Bundle 12 ( 885-3736 ) = N6774A ( 690-9708 ) + AT90DH ( 799-8941 )
Note
Keysight power supply bundled with RS soldering station
Keysight Power Supplies
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 5 V, 15 V, 32 V |
Supply Voltage | 100 V ac, 115 V ac, 230 V ac |
Output Current | 4 A, 7 A |
Power Rating | 120W |
Number of Displays | 2 |
Type | Digital |
Output Connector | Binding Post Terminal, Screw Terminal |
Maximum Temperature | 40°C |
Minimum Temperature | 0°C |