- RS Stock No.:
- 690-9708
- Mfr. Part No.:
- N6774A
- Manufacturer:
- Keysight Technologies
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR9,978.68
Units | Per Unit |
1 + | MYR9,978.68 |
- RS Stock No.:
- 690-9708
- Mfr. Part No.:
- N6774A
- Manufacturer:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Product Details
Keysight Technologies Bench Power Supply, 300W Power Rating, 100 to 240V AC Supply Voltage Range - N6700 Series - N6774A
Gain a powerful testing ally with this bench power supply from Keysight Technologies. It's a single-channel DC device that's designed to provide reliable power to a device under test. A power rating of 300W means it can handle heavy-duty applications. Software and hardware triggering allow you to fully customise and adapt the bench supply to your processes. An output current rating of 8.5A makes it suitable for testing low-current devices such as computers and other peripheral equipment.
Features & Benefits
• Screw terminals on output for easy connection to the device under test
• Automated sequencing of up to 512 output settings to save you time and effort
• Designed for rack mounting for convenient installation
• Voltage programming accuracy of 0.1% + 35mV and current programming accuracy of 0.15% + 60mA for reliable testing
• Automated sequencing of up to 512 output settings to save you time and effort
• Designed for rack mounting for convenient installation
• Voltage programming accuracy of 0.1% + 35mV and current programming accuracy of 0.15% + 60mA for reliable testing
Applications
• Automated testing systems
• Industrial machine calibration
• Medical equipment monitoring
• Industrial machine calibration
• Medical equipment monitoring
Can I use this bench power supply in harsh environments?
Yes, it has a broad operating temperature range between 0°C and +40°C, so you can use it in demanding conditions.
Specifications
Attribute | Value |
---|---|
Series | N6700 |
Model Number | N6774A |
Rack Units | 1 U |
Number of Outputs | 1 |
Supply Voltage | 100 → 240V ac |
Output Voltage | 35V |
Output Current | 8.5A |
Power Rating | 300W |
Number of Displays | 2 |
Bench Power Supply Type | DC Power Module |
Type | Digital |
Digital/Analogue | Digital |
Output Connector | Screw Terminal |
Input Connector | Wire Clamp |
Maximum Temperature | +55°C |
Minimum Temperature | 0°C |