- RS Stock No.:
- 501-174
- Mfr. Part No.:
- E3632A
- Manufacturer:
- Keysight Technologies
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR8,323.28
Units | Per Unit |
1 - 4 | MYR8,323.28 |
5 + | MYR8,156.81 |
- RS Stock No.:
- 501-174
- Mfr. Part No.:
- E3632A
- Manufacturer:
- Keysight Technologies
Legislation and Compliance
- COO (Country of Origin):
- MY
Specifications
Attribute | Value |
---|---|
Series | E363XA |
Model Number | E3632A |
Number of Outputs | 1 |
Supply Voltage | 110 V ac, 230V ac |
Output Voltage | 0 → 30V |
Output Current | 4 A, 7A |
Power Rating | 120W |
Number of Displays | 2 |
Type | Digital |
Bench Power Supply Type | Programmable DC Power Supply |
Digital/Analogue | Digital |
Output Connector | Binding Post Terminal |
Input Connector | IEC 320 |
Maximum Temperature | +55°C |
Minimum Temperature | 0°C |